Cart

RT071823SNH

AMPH IPG

23 PIN JAM NUT FEMALE SHELL 18
Supplier: Amphenol IPG
Matchcode: RT071823SNH
Rutronik No.: COCIRC18062
Unit Pack: 24
MOQ: 24
Packaging: BULK
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
20.38 $
489.12 $

Prices

24 20.38 $
48 19.23 $
72 18.60 $
120 17.32 $
216 16.30 $

Parameter

No.of contacts
23
Contact style
FEMALE
Termin.style
CRIMP
Orientation
STRAIGHT
Current rating
13.0 A
Voltage rating
300 V
Series
RT071
AWG
16
Feature funct.
JAM NUT
Family
SHELL
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85389099990
Country
China
Supplier Lead time
30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?