Cart

RT071823PNH

AMPH IPG

23 PIN JAM NUT MALE SHELL 18
Supplier: Amphenol IPG
Matchcode: RT071823PNH
Rutronik No.: COCIRC18063
Unit Pack: 24
MOQ: 24
Packaging: BULK
On request
12.11 $
290.64 $

Parameter

No.of contacts
23
Contact style
MALE
Orientation
STRAIGHT
Series
RT071
AWG
16
Feature funct.
JAM NUT
Family
SHELL
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85389099990
Country
China
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?