Cart

RT071619PNH

AMPH IPG

19 PIN JAM NUT MALE SHELL 16
Supplier: Amphenol IPG
Matchcode: RT071619PNH
Rutronik No.: COCIRC18061
Unit Pack: 24
MOQ: 24
Packaging: BULK
On request
11.25 $
270.00 $

Parameter

No.of contacts
19
Contact style
MALE
Orientation
STRAIGHT
Series
RT071
AWG
16
Feature funct.
JAM NUT
Family
SHELL
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85389099990
Country
China
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?