Cart

RT071412PNH

AMPH IPG

12 PIN JAM NUT MALE SHELL 14
Supplier: Amphenol IPG
Matchcode: RT071412PNH
Rutronik No.: COCIRC18058
Unit Pack: 24
MOQ: 24
Packaging: BULK
In Stock
19.55 $
469.20 $

Prices

24 19.55 $
48 18.26 $
72 17.61 $
144 16.08 $
216 14.89 $

Parameter

No.of contacts
12
Contact style
MALE
Orientation
STRAIGHT
AWG
16
Family
ACCESSORY
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85389099990
Country
China
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?