Cart

RT07128PNH

AMPH IPG

8 PIN JAM NUT MALE SHELL 12
Supplier: Amphenol IPG
Matchcode: RT07128PNH
Rutronik No.: COCIRC18057
Unit Pack: 36
MOQ: 36
Packaging: BULK
In Stock
18.53 $
667.08 $

Prices

36 18.53 $
72 17.29 $
108 16.67 $
180 15.23 $
288 14.10 $

Parameter

No.of contacts
08
Contact style
MALE
Orientation
STRAIGHT
AWG
16
Family
ACCESSORY
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85389099990
Country
China
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?