Cart

RT061823PNH

AMPH IPG

RT 23 PIN PLUG SHELL 18
Supplier: Amphenol IPG
Matchcode: RT061823PNH
Rutronik No.: COCIRC18050
Unit Pack: 24
MOQ: 24
Packaging: BULK
On request
10.34 $
248.16 $

Prices

24 10.34 $
48 10.00 $
72 9.66 $
120 9.31 $

Parameter

No.of contacts
23
Contact style
MALE
Orientation
STRAIGHT
AWG
16
Feature materia
UL ECBT2
Family
ACCESSORY
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85389099990
Country
Germany
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?