Cart

RT061619PNH

AMPH IPG

RT 19 PIN PLUG SHELL 16
Supplier: Amphenol IPG
Matchcode: RT061619PNH
Rutronik No.: COCIRC18048
Unit Pack: 24
MOQ: 24
Packaging: BULK
On request
9.91 $
237.84 $

Prices

24 9.91 $
48 9.58 $
72 9.25 $
120 8.92 $

Parameter

No.of contacts
19
Contact style
MALE
Orientation
STRAIGHT
AWG
16
Feature materia
UL ECBT2
Family
ACCESSORY
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85389099990
Country
Germany
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?