Cart

RT061412SNH

AMPH IPG

RT 12 PIN PLUG SHELL 14
Supplier: Amphenol IPG
Matchcode: RT061412SNH
Rutronik No.: COCIRC18047
Unit Pack: 36
MOQ: 36
Packaging: BULK
On request
18.48 $
665.28 $

Prices

36 18.48 $
72 17.25 $
108 16.63 $
180 15.19 $
288 14.06 $

Parameter

No.of contacts
12
Contact style
FEMALE
Orientation
STRAIGHT
AWG
16
Feature materia
UL ECBT2
Family
ACCESSORY
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85389099990
Country
China
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?