Cart

RT061412PNH

AMPH IPG

RT 12 PIN PLUG SHELL 14
Supplier: Amphenol IPG
Matchcode: RT061412PNH
Rutronik No.: COCIRC18046
Unit Pack: 100
MOQ: 100
Packaging: BULK
On request
15.25 $
1,525.00 $

Prices

100 15.25 $
200 14.67 $
300 14.43 $
400 13.85 $
500 13.37 $

Parameter

No.of contacts
12
Number of rows
01
Contact style
MALE
Termin.style
CRIMP
Orientation
STRAIGHT
Current rating
13.0 A
Voltage rating
300 V
Series
RT061
AWG
16
Feature funct.
RT
Family
SHELL
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85389099990
Country
China
ABC-Code
A
Supplier Lead time
130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?