Cart

RT06128SNH

AMPH IPG

RT 8 PIN PLUG SHELL 12
Supplier: Amphenol IPG
Matchcode: RT06128SNH
Rutronik No.: COCIRC18045
Unit Pack: 36
MOQ: 36
Packaging: BULK
On request
7.51 $
270.36 $

Parameter

No.of contacts
08
Contact style
FEMALE
Termin.style
CRIMP
Orientation
STRAIGHT
Current rating
13.0 A
Voltage rating
300 V
Series
RT061
AWG
16
Feature funct.
RT
Family
SHELL
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85389099990
Country
China
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?