Cart

RT06128PNH

AMPH IPG

RT 8 PIN PLUG SHELL 12
Supplier: Amphenol IPG
Matchcode: RT06128PNH
Rutronik No.: COCIRC18044
Unit Pack: 100
MOQ: 100
Packaging: BULK
On request
21.40 $
2,140.00 $

Prices

100 21.40 $
200 19.97 $
300 19.25 $
400 17.60 $
500 16.28 $

Parameter

No.of contacts
08
Contact pitch
0 mm
Number of rows
01
Contact style
MALE
Termin.style
_OTHERS
Contact plating
ZINC
Orientation
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
13.0 A
Series
RT360
AWG
16
Feature materia
UL ECBT2
IP Code
67
Family
ACCESSORY
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85389099990
Country
China
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?