Cart

RT001823SNH

AMPH IPG

RT 23 PIN RECEPTACLE SHELL 18
Supplier: Amphenol IPG
Matchcode: RT001823SNH
Rutronik No.: COCIRC18038
Unit Pack: 24
MOQ: 24
Packaging: BULK
On request
12.07 $
289.68 $

Prices

24 12.07 $
48 11.26 $
96 10.85 $
168 9.92 $
288 9.19 $

Parameter

No.of contacts
23
Contact style
FEMALE
Orientation
STRAIGHT
Series
RT001
AWG
16
Feature funct.
RT
Family
SHELL
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85389099990
Country
China
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?