Cart

RT001412PNH

AMPH IPG

RT 12 PIN RECEPTACLE SHELL 14
Supplier: Amphenol IPG
Matchcode: RT001412PNH
Rutronik No.: COCIRC18033
Unit Pack: 25
MOQ: 36
Packaging: BULK
On request
5.78 $
289.00 $

Parameter

No.of contacts
12
Contact style
MALE
Orientation
STRAIGHT
Series
RT001
AWG
16
Feature funct.
RT
Family
SHELL
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85389099990
Country
China
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?