Cart

RL9140-103-F1

AMPH IPG

RADLOK 14,0MM WITH BOLT M12
Supplier: Amphenol IPG
Matchcode: RL9140103F1
Rutronik No.: COREC37527
Unit Pack: 100
MOQ: 100
Packaging: BULK
In Stock
27.66 $
2,766.00 $

Prices

100 27.66 $
200 25.81 $
300 24.89 $
500 22.74 $
600 21.05 $

Parameter

No.of contacts
01
Number of rows
01
Contact style
MALE
Contact plating
COPPER
Orientation
RIGHTANGLE
Family
RADLOK
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?