Cart

RL9120-103-F1RE

AMPH IPG RL9120-103-F1RE

image shown is a representation only

AMPH IPG

RADLOK 12,0MM WITH BOLT RED
Supplier: Amphenol IPG
Matchcode: RL9120103F1RE
Rutronik No.: COREC36177
Unit Pack: 100
MOQ: 100
Packaging: BULK
On request
13.32 $
1,332.00 $

Prices

100 13.32 $
200 12.81 $
300 12.60 $
400 12.09 $
500 11.68 $

Parameter

No.of contacts
01
Contact style
MALE
Orientation
STRAIGHT
Series
RL912
Feature funct.
RADLOK
Family
RADLOK
Brand
RADLOK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85389099990
Country
China
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?