Cart

RL9100-103

AMPH IPG RL9100-103

image shown is a representation only

AMPH IPG

RADLOK 10,0MM PIN BOLT
Supplier: Amphenol IPG
Matchcode: RL9100103
Rutronik No.: COREC36065
Unit Pack: 100
MOQ: 100
Packaging: BULK
On request
5.09 $
509.00 $

Parameter

No.of contacts
01
Number of rows
01
Contact style
MALE
Contact plating
COPPER
Orientation
STRAIGHT
Series
RL910
Feature funct.
RADLOK
Family
RADLOK
Brand
RADLOK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85389099990
Country
China
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?