Cart

RL9100-103-F1RE

AMPH IPG RL9100-103-F1RE

image shown is a representation only

AMPH IPG

RADLOK 10,0MM WITH BOLT RED
Supplier: Amphenol IPG
Matchcode: RL9100103F1RE
Rutronik No.: COREC36176
Unit Pack: 100
MOQ: 100
Packaging: BULK
On request
16.17 $
1,617.00 $

Prices

100 16.17 $
200 15.09 $
300 14.54 $
400 13.29 $
600 12.30 $

Parameter

No.of contacts
01
Contact style
MALE
Orientation
STRAIGHT
Family
RADLOK
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85389099990
Country
China
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?