RL9100-103-F1OR

image shown is a representation only
Supplier: Amphenol IPG
Matchcode: RL9100103F1OR
Rutronik No.: COREC36171
Unit Pack: 100
MOQ: 100
Packaging: BULK
Parameter
- No.of contacts
- 01
- Contact style
- MALE
- Orientation
- STRAIGHT
- Series
- RL910
- Feature funct.
- RADLOK
- Family
- RADLOK
- Brand
- RADLOK
- Automotive
- NO
- Leadfree Defin.
- 4
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85389099990
- Country
- China
- Supplier Lead time
- 12 weeks