Cart

RL9080-203-F1RE

AMPH IPG RL9080-203-F1RE

image shown is a representation only

AMPH IPG

RADLOK 8,0MM WITH FLAT RED
Supplier: Amphenol IPG
Matchcode: RL9080203F1RE
Rutronik No.: COREC36196
Unit Pack: 100
MOQ: 100
Packaging: BULK
In Stock
19.34 $
1,934.00 $

Prices

100 19.34 $
200 18.06 $
400 17.41 $
600 15.90 $
800 14.72 $

Parameter

No.of contacts
01
Contact style
MALE
Orientation
STRAIGHT
Family
RADLOK
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85389099990
Country
China
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?