Cart

RL9080-203-F1OR

AMPH IPG RL9080-203-F1OR

image shown is a representation only

AMPH IPG

RADLOK 8,0MM WITH FLAT ORANGE
Supplier: Amphenol IPG
Matchcode: RL9080203F1OR
Rutronik No.: COREC36191
Unit Pack: 100
MOQ: 100
Packaging: BULK
In Stock
13.91 $
1,391.00 $

Prices

100 13.91 $
200 13.38 $
400 13.17 $
600 12.63 $
800 12.20 $

Parameter

No.of contacts
01
Contact style
MALE
Orientation
STRAIGHT
Series
RL908
Feature funct.
RADLOK
Family
RADLOK
Brand
RADLOK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85389099990
Country
China
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?