Cart

RL9080-103-F1

AMPH IPG RL9080-103-F1

image shown is a representation only

AMPH IPG

RADLOK 8,0MM WITH BOLT
Supplier: Amphenol IPG
Matchcode: RL9080103F1
Rutronik No.: COREC36054
Unit Pack: 100
MOQ: 200
Packaging: BULK
On request
8.76 $
1,752.00 $

Prices

200 8.76 $
400 8.61 $
600 8.26 $
1,000 7.98 $

Parameter

No.of contacts
01
Contact style
MALE
Orientation
STRAIGHT
Series
RL908
Feature funct.
RADLOK
Family
RADLOK
Brand
RADLOK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85389099990
Country
China
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?