Cart

RL9057-203-F1RE

AMPH IPG RL9057-203-F1RE

image shown is a representation only

AMPH IPG

RADLOK 5,7MM WITH FLAT RED
Supplier: Amphenol IPG
Matchcode: RL9057203F1RE
Rutronik No.: COREC36195
Unit Pack: 100
MOQ: 100
Packaging: BULK
In Stock
6.46 $
646.00 $

Parameter

No.of contacts
01
Contact style
MALE
Orientation
STRAIGHT
Series
RL905
Feature funct.
RADLOK
Family
RADLOK
Brand
RADLOK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85389099990
Country
China
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?