Cart

RL9057-203-F1

AMPH IPG RL9057-203-F1

image shown is a representation only

AMPH IPG

RADLOK 5,7MM WITH FLAT
Supplier: Amphenol IPG
Matchcode: RL9057203F1
Rutronik No.: COREC36058
Unit Pack: 1
MOQ: 1
Packaging: BULK
In Stock
10.68 $
10.68 $

Prices

1 10.68 $
200 10.28 $
300 10.11 $
400 9.70 $
600 9.36 $

Parameter

No.of contacts
01
Contact style
MALE
Orientation
STRAIGHT
Series
RL905
Feature funct.
RADLOK
Family
RADLOK
Brand
RADLOK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85389099990
Country
China
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?