Cart

RL9057-103

AMPH IPG RL9057-103

image shown is a representation only

AMPH IPG

RADLOK 5,7MM PIN BOLT
Supplier: Amphenol IPG
Matchcode: RL9057103
Rutronik No.: COREC36063
Unit Pack: 1
MOQ: 1
Packaging: BULK
In Stock
3.74 $
3.74 $

Prices

1 3.74 $
200 3.49 $
400 3.36 $
600 3.08 $
1,100 2.85 $

Parameter

No.of contacts
01
Contact style
MALE
Orientation
STRAIGHT
Family
RADLOK
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85389099990
Country
China
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?