Cart

RL9036-103

AMPH IPG RL9036-103

image shown is a representation only

AMPH IPG

RADLOK 3,6MM PIN BOLT
Supplier: Amphenol IPG
Matchcode: RL9036103
Rutronik No.: COREC36062
Unit Pack: 100
MOQ: 100
Packaging: BULK
On request
1.98 $
198.00 $

Prices

100 1.98 $
200 1.91 $
400 1.88 $
700 1.80 $
1,200 1.74 $

Parameter

No.of contacts
01
Number of rows
01
Contact style
MALE
Termin.style
CRIMP
Orientation
STRAIGHT
Oper.temperatur
-40 TO 125 °C
Current rating
70.0 A
Series
RL903
Feature funct.
RADLOK
Family
RADLOK
Brand
RADLOK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?