Cart

RL9036-103-F1OR

AMPH IPG RL9036-103-F1OR

image shown is a representation only

AMPH IPG

RADLOK 3,6MM WITH BOLT ORANGE
Supplier: Amphenol IPG
Matchcode: RL9036103F1OR
Rutronik No.: COREC36168
Unit Pack: 100
MOQ: 400
Packaging: BULK
On request
5.12 $
2,048.00 $

Prices

400 5.12 $
800 4.94 $

Parameter

No.of contacts
01
Contact style
MALE
Orientation
STRAIGHT
Series
RL903
Feature funct.
RADLOK
Family
RADLOK
Brand
RADLOK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85389099990
Country
China
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?