Cart

RL01001-70RE

AMPH IPG RL01001-70RE

image shown is a representation only

AMPH IPG

01P RADLOK 10,0OMM RED 70MM²
Supplier: Amphenol IPG
Matchcode: RL0100170RE
Rutronik No.: COREC36046
Unit Pack: 1
MOQ: 100
Packaging: BULK
On request
12.10 $
1,210.00 $

Prices

100 12.10 $
200 11.64 $
300 11.45 $
400 10.98 $
500 10.61 $

Parameter

No.of contacts
01
Contact style
FEMALE
Orientation
STRAIGHT
Series
RL010
Feature funct.
RADLOK
Family
RADLOK
Brand
RADLOK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85389099990
Country
China
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?