Cart

RL01001-50BK

AMPH IPG RL01001-50BK

image shown is a representation only

AMPH IPG

01P RADLOK 10MM BLACK 50MM²
Supplier: Amphenol IPG
Matchcode: RL0100150BK
Rutronik No.: COREC36037
Unit Pack: 100
MOQ: 100
Packaging: BULK
On request
On request
On request

Parameter

No.of contacts
01
Number of rows
01
Contact style
FEMALE
Contact plating
COPPER
Orientation
STRAIGHT
Series
RL010
Feature funct.
RADLOK
Family
RADLOK
Brand
RADLOK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85389099990
Country
China
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?