Cart

RL00801-35RE

AMPH IPG RL00801-35RE

image shown is a representation only

AMPH IPG

01P RADLOK 8,0MM RED 35MM²
Supplier: Amphenol IPG
Matchcode: RL0080135RE
Rutronik No.: COREC36043
Unit Pack: 100
MOQ: 200
Packaging: BULK
On request
12.39 $
2,478.00 $

Prices

200 12.39 $
400 11.95 $
600 10.92 $
1,000 10.10 $

Parameter

No.of contacts
01
Number of rows
01
Contact style
FEMALE
Contact plating
COPPER
Orientation
STRAIGHT
Series
RL008
Feature funct.
RADLOK
Family
RADLOK
Brand
RADLOK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85389099990
Country
China
ABC-Code
A
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?