Cart

RL00571-25

AMPH IPG RL00571-25

image shown is a representation only

AMPH IPG

01P RADLOK 5,7MM ORANGE 25MM²
Supplier: Amphenol IPG
Matchcode: RL0057125
Rutronik No.: COREC36026
Unit Pack: 1
MOQ: 1
Packaging: BULK
In Stock
6.22 $
6.22 $

Parameter

No.of contacts
01
Number of rows
01
Contact style
FEMALE
Contact plating
COPPER
Orientation
STRAIGHT
Series
RL005
Feature funct.
RADLOK
Family
RADLOK
Brand
RADLOK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85389099990
Country
China
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?