Cart

RL00361-10RE

AMPH IPG RL00361-10RE

image shown is a representation only

AMPH IPG

01P RADLOK 3,6MM RED 10MM²
Supplier: Amphenol IPG
Matchcode: RL0036110RE
Rutronik No.: COREC36041
Unit Pack: 100
MOQ: 100
Packaging: BULK
On request
7.31 $
731.00 $

Prices

100 7.31 $
200 7.04 $
300 6.93 $
500 6.65 $
700 6.42 $

Parameter

No.of contacts
01
Contact style
FEMALE
Orientation
STRAIGHT
Series
RL003
Feature funct.
RADLOK
Family
RADLOK
Brand
RADLOK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85389099990
Country
China
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?