Cart

RJF54402JE

AMPH MAO

SQUARE FLANGE RECEPT. GASKET leadfree
Supplier: Amphenol MAO
Matchcode: RJF54402JE
Rutronik No.: CONN2090
Unit Pack: 100
MOQ: 100
Packaging: INDIVIDUAL
On request
On request
On request

Parameter

No.of contacts
08
Contact pitch
1.02 mm
Number of rows
02
Contact style
_OTHER
Termin.style
_OTHER
Contact plating
_OTHER
Orientation
STRAIGHT
Oper.temperatur
-40 TO 85 °C
Series
RJF 544
IP Code
IP68
Feature funct.
1PORT RECE
Family
MODJAK
Brand
RJ45
Automotive
NO
Leadfree Defin.
0
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85389099990
Country
France
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?