Cart

RCP-5SPFFP-SCM7B10

AMPH IPG

05P RJ45 CONNECTOR WHIT CABLE C
Supplier: Amphenol IPG
Matchcode: RCP5SPFFPSCM7B10
Rutronik No.: COCIRC18480
Unit Pack: 1
MOQ: 500
Packaging: BULK
On request
7.06 $
3,530.00 $

Parameter

No.of contacts
05
Contact style
FEMALE
Termin.style
_OTHERS
Orientation
STRAIGHT
Feature materia
SIZE C
Feature funct.
SHIELD PLU
Family
RJ45
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85444290900
Country
France
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?