Cart

RCM-5SPFFH-SCU7001

AMPH IPG

sm45 SICE C CONNECTOR
Supplier: Amphenol IPG
Matchcode: RCM5SPFFHSCU7001
Rutronik No.: CONN1715
Unit Pack: 100
MOQ: 500
Packaging: BULK
On request
8.56 $
4,280.00 $

Parameter

No.of contacts
01
Contact pitch
00 mm
Number of rows
01
Contact style
FEMALE
Termin.style
THT
Contact plating
_OTHER
Orientation
RIGHTANGLE
Series
RCM-5
Brand
MODJAK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
China
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?