Cart

RCM-00BMMA-SLM7001

AMPH IPG

RJ45 CONNECTOR ASSEMBLY W CABLE
Supplier: Amphenol IPG
Matchcode: RCM00BMMASLM7001
Rutronik No.: COCIRC18555
Unit Pack: 100
MOQ: 100
Packaging: BULK
On request
4.95 $
495.00 $

Prices

100 4.95 $
200 4.62 $
300 4.45 $
600 4.07 $
900 3.77 $

Parameter

No.of contacts
08
Contact style
FEMALE
Termin.style
_OTHERS
Contact plating
GOLD
Orientation
STRAIGHT
Family
RJ45
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85389099990
Country
China
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?