Cart

QXRT08

AMPH IPG

RT EXTRACTION TOOL 3,6MM SIZE16
Supplier: Amphenol IPG
Matchcode: QXRT08
Rutronik No.: COCIRC18647
Unit Pack: 1
MOQ: 1
Packaging: BULK
On request
35.33 $
35.33 $

Prices

1 35.33 $
2 32.98 $
5 31.80 $
12 29.05 $
28 26.89 $

Parameter

No.of contacts
04
Contact style
FEMALE
Termin.style
_OTHERS
Orientation
STRAIGHT
Family
_OTHERS
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
82032000000
Country
China
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?