Cart

PWF-03PMMS-SC7001

AMPH IPG

03P FEMALE PANEL MOUNT PLUG
Supplier: Amphenol IPG
Matchcode: PWF03PMMSSC7001
Rutronik No.: COCIRC18493
Unit Pack: 100
MOQ: 100
Packaging: BULK
On request
8.34 $
834.00 $

Prices

100 8.34 $
200 7.78 $
300 7.50 $
500 6.86 $
800 6.35 $

Parameter

No.of contacts
03
Contact style
FEMALE
Termin.style
_OTHERS
Orientation
_OTHERS
Family
_OTHERS
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85389099990
Country
France
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?