Cart

PT06J8-4S(072)

AMPH IPG

04P CONTACT CONN SIZE 8 CIRC
Supplier: Amphenol IPG
Matchcode: PT06J84S072
Rutronik No.: COCIRC18696
Unit Pack: 1
MOQ: 100
Packaging: BULK
On request
36.32 $
3,632.00 $

Prices

100 36.32 $
200 33.90 $
300 32.68 $
400 29.86 $
500 27.64 $

Parameter

No.of contacts
04
Contact pitch
0 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHERS
Contact plating
GOLD
Orientation
STRAIGHT
Series
PT
Family
_OTHERS
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85389099990
Country
United States
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?