Cart

PS-050505-FMF-TS001

AMPH IPG

05P FMF CONTAGT PLUG M12
Supplier: Amphenol IPG
Matchcode: PS050505FMFTS001
Rutronik No.: COCIRC18634
Unit Pack: 100
MOQ: 100
Packaging: BULK
On request
12.39 $
1,239.00 $

Prices

100 12.39 $
200 11.91 $
300 11.72 $
400 11.25 $
500 10.86 $

Parameter

No.of contacts
05
Contact pitch
00 mm
Number of rows
00
Contact style
FEMALE
Termin.style
SCREW
Contact plating
GOLD
Orientation
STRAIGHT
Current rating
4.00 A
Voltage rating
60 V
Series
PS-05
Feature funct.
M12
Family
M8 or M12
Brand
NONE
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85389099990
Country
China
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?