Cart

PROM-M12-2E06

AMPH IPG

M12 ASSEMB MALE-FEMALE AWG24
Supplier: Amphenol IPG
Matchcode: PROMM122E06
Rutronik No.: CABLE2076
Unit Pack: 1000
MOQ: 1000
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
7.63 $
7,630.00 $

Parameter

No.of contacts
0
Contact pitch
0 mm
AWG
24
Feature materia
M12
Feature funct.
L=600MM
IP Code
67
Family
CUSTOMIZED
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Customs Tariff No.
85444290900
Country
China
ABC-Code
A
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?