Cart

PLE58W-200-35

AMPH IPG

08MM POWERLOK-R SINGLE WAY
Supplier: Amphenol IPG
Matchcode: PLE58W20035
Rutronik No.: COCIRC18115
Unit Pack: 1
MOQ: 1
Packaging: BULK
In Stock
Obsolete Part
Supplier Last Time Buy: 05/31/2018
37.67 $
37.67 $

Prices

1 37.67 $
20 35.16 $
40 33.90 $
60 30.97 $
100 28.66 $

Parameter

No.of contacts
01
Orientation
RIGHTANGLE
Series
PLE58
Feature funct.
POWERLOK
Family
POWERLOK
Brand
POWERLOK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85389099990
Country
China
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?