Cart

PL482Y-61-2.5

AMPH IPG

02P POWERLOK PLUG W HVIL 2,5MM
Supplier: Amphenol IPG
Matchcode: PL482Y6125
Rutronik No.: COCIRC18670
Unit Pack: 1
MOQ: 10
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

Parameter

No.of contacts
02
Contact style
MALE
Termin.style
OTHER
Orientation
STRAIGHT
Current rating
60 A
Voltage rating
1000 V
Feature materia
W HVIL
Feature funct.
UNSHIELDED
Family
SIGNAL
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Customs Tariff No.
85389099990
Country
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?