Cart

PL29V-301-70

AMPH IPG

10MM POWERLOK PLUG GREEN 70MM²
Supplier: Amphenol IPG
Matchcode: PL29V30170
Rutronik No.: COCIRC18858
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
On request
On request

Parameter

No.of contacts
01
Number of rows
01
Contact style
MALE
Orientation
RIGHTANGLE
Oper.temperatur
-40 TO 125 °C
Current rating
300 A
Voltage rating
1000 V
Series
PL29V
Feature funct.
HVIL
Family
POWERLOK
Brand
POWERLOK
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85389099990
Country
China
ABC-Code
A
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?