Cart

PL28V-301-70

AMPH IPG

10MM POWERLOK PLUG 70MM² KEY V
Supplier: Amphenol IPG
Matchcode: PL28V30170
Rutronik No.: COCIRC18801
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
On request
On request

Parameter

No.of contacts
01
Number of rows
01
Contact style
N/A
Orientation
RIGHTANGLE
Series
PL28V
Feature funct.
POWERLOK
Family
POWERLOK
Brand
POWERLOK
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85389099990
Country
China
ABC-Code
A
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?