Cart

PL19Y-301-70

AMPH IPG

01P 10MM POWERLOK BLACK 70MM²
Supplier: Amphenol IPG
Matchcode: PL19Y30170
Rutronik No.: CONN2073
Unit Pack: 10
MOQ: 120
Packaging: BULK
On request
36.77 $
4,412.40 $

Parameter

No.of contacts
01
Contact pitch
0 mm
Number of rows
01
Contact style
MALE
Termin.style
_OTHER
Contact plating
_OTHER
Orientation
STRAIGHT
Current rating
20.0 A
Voltage rating
1000 V
Series
PL19Y
Brand
POWERLOK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85389099990
Country
China
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?