Cart

PL19V-301-70

AMPH IPG

01P 10MM POWERLOK GREEN 70MM²
Supplier: Amphenol IPG
Matchcode: PL19V30170
Rutronik No.: COCIRC18666
Unit Pack: 1
MOQ: 4
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
107.09 $
428.36 $

Prices

4 107.09 $
1,000 103.55 $
1,500 100.01 $
2,500 96.47 $

Parameter

No.of contacts
01
Contact style
MALE
Termin.style
_OTHERS
Orientation
STRAIGHT
Family
POWERLOK
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85389099990
Country
China
ABC-Code
A
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?