Cart

PL18Y-301-70

AMPH IPG

01P 10MM POWERLOK PLUG 70SQMM Y
Supplier: Amphenol IPG
Matchcode: PL18Y30170
Rutronik No.: COCIRC18128
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
62.64 $
62.64 $

Prices

1 62.64 $
120 58.47 $
240 56.39 $
360 47.68 $

01P 10MM POWERLOK PLUG 70SQMM Y Description

BLACK

Parameter

No.of contacts
01
Contact style
MALE
Family
POWERLOK
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85389099990
Country
China
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?