Cart

PL18W-301-50

AMPH IPG

01P 10MM POWERLOK PLUG 50MM² W
Supplier: Amphenol IPG
Matchcode: PL18W30150
Rutronik No.: COCIRC18156
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
45.58 $
45.58 $

Prices

1 45.58 $
120 43.84 $
240 43.12 $
360 39.97 $

01P 10MM POWERLOK PLUG 50MM² W Description

RED

Parameter

No.of contacts
01
Contact style
MALE
Series
PL18W
Feature funct.
POWERLOK
Family
POWERLOK
Brand
POWERLOK
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85389099990
Country
China
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?