Cart

PL183X30170

AMPH IPG

03P 10MM POWERLOK PLUG 70MM²
Supplier: Amphenol IPG
Matchcode: PL183X30170
Rutronik No.: COCIRC18137
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
99.82 $
99.82 $

Prices

1 99.82 $
120 94.44 $
240 87.54 $

Parameter

No.of contacts
03
Contact style
MALE
Contact plating
COPPER
Orientation
STRAIGHT
Series
PL183
Feature funct.
POWERLOK
Family
POWERLOK
Brand
POWERLOK
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85389099990
Country
China
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?