Cart

PL182X-61-6

AMPH IPG

02P POWERLOK PLUG STRAIGHT 6MM²
Supplier: Amphenol IPG
Matchcode: PL182X616
Rutronik No.: COCIRC18159
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
16.47 $
16.47 $

Prices

1 16.47 $
2 15.84 $
6 15.58 $
14 14.94 $
32 14.44 $

Parameter

No.of contacts
02
Number of rows
01
Contact style
MALE
Orientation
STRAIGHT
Series
PL182
Feature funct.
POWERLOK
Family
POWERLOK
Brand
POWERLOK
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85389099990
Country
China
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?